Hirose Electric Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Features

  • High-speed performance
  • Up to 10,000 mating cycles
  • IP67/IP68 waterproof ratings
  • EMI shielding and ESD protection
  • RoHS and IEC 61076-3-124
  • Halogen-free and IEC 61249-2-21
  • Secure locking, solderless, and through-hole options
  • Compact, lightweight, vibration-resistant designs
  • Fiber optic and hybrid available
发布日期: 2014-06-18 | 更新日期: 2025-07-03