Hirose Electric PS3F Hybrid Signal Plug-In Power Connectors
Hirose Electric PS3F Hybrid Signal Plug-In Power Connectors are low-profile, front access hybrid connectors allowing mating and unmating of the power and signal cables from the plug-in side. The Hirose PS3F connectors eliminate the need for on-site cable wiring as access from the mating side simplifies cable assembly, installation, and maintenance. A blade contact structure features multiple contact points to reduce contact resistance and allow high current carrying capability. The power contacts of the PS3F connectors support up to 100A with a rated voltage of 1000VAC/DC. The signal contacts support up to 1A per contact and interface with two GT8E connectors from Hirose, one 8-position and one 10-position for 18 signal lines total. The power contact structure features a reliable clip design with bellowed contacts. The PS3F connectors are ideal for use in battery energy storage systems (BESS), uninterruptible power supplies (UPS), and industrial machinery installed close to walls or other machines that have little clearance behind equipment.Features
- Front access on the system rack side
- Allows cable assembly from the mating side
- Ideal for systems with no space at the backside for maintenance
- GT8E connectors applied for signal lines
- Floating screw allows ±2.5mm floating mate
- Meets IP2X finger protection requirements
- -40°C to +105°C operating temperature range
- 100x durability, 30x GT8E durability
- Halogen-free and RoHS compliant
Applications
- Battery energy storage systems (BESS)
- Uninterruptible power supplies (UPS)
- Industrial machinery
Specifications
- Power Line
- 100A/pin rated current
- 1000VAC/DC rated voltage
- 0.3mΩ maximum contact resistance
- 500MΩ minimum insulation resistance at 250VDC
- 2000VAC withstanding voltage for 1 minute
- Signal Line
- 1A/pin rated current
- 250VAC/DC rated voltage
- 60mΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 500VDC
- 650VAC withstanding voltage for 1 minute
Front Access Example
发布日期: 2015-05-27
| 更新日期: 2022-03-11