Hirose Electric W.FL Connectors

Hirose Electric W.FL Ultra-Small Surface-Mount Connectors and Cable Assemblies are low-profile, lightweight SMT coaxial connectors that feature a nominal mating height of 1.4mm (max. 1.5mm). The W.FL series features high-frequency performance up to 6GHz. Applications for these Hirose connectors and cable assemblies include cellular phones, PHS, mobile phones, wireless communication devices, electronic measuring instruments, GPS, wireless LAN, BLUETOOTH®, and any application requiring high-frequency transmission using small coaxial connectors.

Features

  • Nominal mated height of 1.4mm (max. 1.5mm)
  • Small mounting area
  • Lightweight
  • Accepts high-frequency transmission
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating / unmating
  • Verification of fully mated conditions

Applications

  • Cell phones
  • PHS
  • Mobile phones
  • Wireless communication devices
  • Electronic measuring instruments
  • GPS
  • Wireless LAN
  • Bluetooth
  • Any application requiring high-frequency transmission using small coaxial connector
发布日期: 2014-07-25 | 更新日期: 2022-03-11