Red Lion N-Tron® 1000 Network Devices

Red Lion N-Tron® 1000 Network Devices are designed to provide robust, plug-and-play connections in the harshest of environments. These devices offer ruggedness, reliability, and ease of use right out of the box to get the network up and running. The network devices include industrial gigabit media converters, gigabit Ethernet switches, and unmanaged gigabit industrial mid-span PoE injectors. Typical applications include factory automation, process automation, oil and gas, food and beverage, robot controllers, automotive, industrial network connectivity, water/wastewater, warehouse and distribution, and packaging.

Industrial Gigabit Media Converters and Gigabit Ethernet Switches

The N-Tron® 1000 unmanaged industrial gigabit Ethernet switches and media converters are housed in ruggedized enclosures and provide category-5 compliant 10/100/1000Base-T connections for high-performance network design. These 1000 series switches support high-speed layer 2 switching between ports. The fiber models utilize IEEE-compliant LC duplex connectors for fiber optic communications in a convenient Small Form Pluggable (SFP) modular design.

View product details

Unmanaged Gigabit Industrial Mid-Span POE Injectors

The N-Tron® 1000 POE+ injectors series simplifies network device deployment by combining Gigabit data communications and power over a single Ethernet network cable. These POE+ injectors provide auto-sensing plug-and-play performance to PoE+ devices like video cameras and wireless access ports.

View product details

Features

  • Industrial gigabit media converters and gigabit Ethernet switches:
    • Unmanaged operation
    • Jumbo frame support (1005TX and 1008TX only)
    • Extended environmental specifications
    • Supports full/half duplex operation
    • Up to 16Gb/s maximum throughput
    • MDIX auto-sensing cable
    • Auto-sensing speed and flow control
    • Full wire speed communication
    • Store-and-forward switching technology
    • Redundant power inputs
    • LED link/activity status indication
    • Industry standard 35mm DIN-rail mounted enclosure
    • Plug-and-play installation
  • Unmanaged gigabit industrial mid-span POE injectors:
    • Full IEEE 802.3 af/at compliance
    • Unmanaged plug-and-play operation
    • 10% to 95% Operational Humidity (Non Condensing)
    • Operating temperature:
      • -40°C to 80°C (1000-POE+)
      • -40°C to 85°C (1000-POE4+)
    • Supports up to 30W per port (25.5W at the Powered Device (PD))
  • Compact space-saving package

Applications

  • Factory automation
  • Process automation
  • Oil and gas
  • Robot controllers
  • Automotive
  • Industrial network connectivity
  • Water/wastewater
  • Warehouse and distribution
  • Packaging
  • Food and beverage
发布日期: 2026-03-25 | 更新日期: 2026-05-28