Honeywell V15W2 Explosion-Proof Basic Switches
Honeywell V15W2 Explosion-Proof Basic Switches are designed to reduce the risk of explosions in white goods and in Zone 2 hazardous environments. These explosion-resistant switches are environmentally sealed to prevent flammable gases from entering the switching cavity. This reduces the chances of ignition of flammable gases in hazardous environments. The V15W2 switches feature an IP67 equivalent rating, quick-connect terminals, 5A electrical rating, global package size acceptance, and a variety of actuators. The circuitry includes SPDT, SPNO, and SPNCand the housing material is PBT thermoplastic polyester with silicone sealing material. Honeywell V15W2 Explosion-Proof Basic Switches with 100gf or 200gf force over a temperature range of -25°C to +85°C. Typical applications include valve actuators, commercial refrigeration, ice makers, HVAC/R, and appliances with new refrigerants.Features
- Approved for use in Zone 2 hazardous locations
- IP67 equivalent material
- UL, cUL, ENEC, and CQC approvals
- IEC Ex approvals
- Ex nC IIA T5 Gc for an ambient temperature range of -25°C to +85°C per IEC 60079-0 6th Edition (2011)
- IEC 60079-15 4th Edition (2010) via certificate IEC Ex DEK 17.0053U
- 5A electrical rating
- 100gf and 200gf operating forces
- Long service life
- Quick-connect terminals
- SPDT, SPNO, and SPNC circuitry
- Available with a variety of actuators
- Global package size acceptance
- Operates under many difficult/harsh environmental conditions
Applications
- Appliances with new refrigerants
- Valve actuators
- Commercial refrigeration
- Ice makers
- HVAC/R
- Furnace
- Refrigeration
- Ventilation
Specifications
- Minimum 1M at maximum 180 cycles/minute mechanical life
- 1000VAC dielectric strength for 1 minute between open contacts
- ≤10mA leakage current
- Maximum 50mΩ switch resistance
- Silver alloy contact material
- PBT thermoplastic polyester housing material
- Silicone sealing material
- -25°C to +85°C operating temperature range
Videos
Resources
- Product Range Guide: Basic, Toggle, and Rocker Switches
- Product Range Guide: MICRO SWITCH Hazardous Area Switches
- Guide to Hazardous Location Approvals
- Installation Instructions
- Application Note: Sensors and Switches for Valves and Flow Meters
- White Paper: Limit and Basic Switches
- Technical Note: Electrical Components in Hazardous Location Environments
发布日期: 2019-03-07
| 更新日期: 2023-12-29