Honeywell V19 Miniature Basic Switches
Honeywell V19 Miniature Basic Switches offer 5A and 16A current ratings, 10Hz to 55Hz vibration resistance, and a 100mΩ insulation resistance. They provide a certified, reliable, and repeatable solution over the product's lifetime. The RAST 2.5 termination and housing construction enable agency certification (UL 94V-0 and IEC 60335-1). Honeywell V19 Miniature Basic Switches are ideal for presence detection, float switches, flow switches, power switches, and operator control applications.Applications
- Major Appliances
- Applications
- Washing machine
- Dryer
- Dishwasher
- Oven/stove
- HVAC
- Refrigeration
- Ice makers
- Water dispensers
- Subsystems
- Door latch switch
- Motor/pump/compressor/fan power switch
- Flame switch
- Off-balance switch
- Flow switch
- Centrifugal switch
- Operator control switches
- Applications
- Small Appliances
- Applications
- Coffee makers
- Food processors
- Microwave ovens
- Cookers (pressure and rice)
- Subsystems
- Door latch switch
- Operator control switches
- Float switch
- Presence detection
- Safety switch
- Applications
Mounting Dimensions
Additional Resources
发布日期: 2020-06-01
| 更新日期: 2024-04-09