iC-Haus iC-HG30 Laser Switch
iC-Haus iC-HG30 Laser Switch is a six-channel laser switch that enables the spike-free switching of laser diodes. This switch features frequencies ranging from DC to 250MHz. The iC-HG30 laser switch is controlled via TTL/LVDS inputs, and each channel can operate at up to 1A CW and 5A pulsed current. This switch outputs (LDKx) are 30V- capable for stacked laser diodes. The iC-HG30 laser switch features a 3V to 5.5V wide supply voltage range and operates as six independent voltage-controlled current sinks. Typical applications include TOF camera lighting, LIDAR lighting, pump lasers, laser projection, data transmission, and camera lighting.
Features
- Six-channel laser switch from CW up to 250MHz
- CW operation with up to 1A per channel
- Pulsed operation with up to 5A per channel
- Spike-free switching of the laser current
- 6 x 1 channels with TTL inputs
- 3 x 2 channels with LVDS inputs
- Operates as six independent voltage-controlled current sinks
- Outputs (LDKx) are 30 V capable for stacked laser diodes
- Simple current control at pins CIx
- CIx voltage < 3 V for full CW current
- 3V to 5.5V wide supply voltage range
- All channels can be paralleled for up to 6A CW and 30A pulsed operation
- Open drain error output
- Thermal shutdown
Applications
- TOF camera lighting
- LIDAR lighting
- Pump lasers
- Laser projection
- Data transmission
- Camera lighting
Block Diagram
Dimension Diagram
Additional Resource
Videos
发布日期: 2026-04-09
| 更新日期: 2026-04-17