iC-Haus iC-MU Magnetic Off-Axis Position Encoders
iC-Haus iC-MU Magnetic Off-Axis Position Encoders are integrated with Hall sensors for two-track scanning and can log an absolute position within one mechanical revolution. These encoders feature internal 12-bit (14-bit filtered) sine/digital converters that generate two position words, providing high-precision position data within a sine period. The iC-MU encoders provide position data serially, incrementally, or analog with two ports in various modes of operation. These encoders offer 16, 32, or 64 pole pairs per measurement distance and synchronization of external multiturn systems. The iC-MU encoders are compatible with SPI, BiSS, and SSI serial interfaces. Typical applications include rotative absolute encoders, linear absolute scales, motor feedback encoders, BLDC motor commutation, hollow shaft encoders, and multi-axis measurement systems.
Features
- Integrated Hall sensors for two-track scanning
- Signal conditioning for offset, amplitude, and phase
- Sine/digital real-time conversion with 12-bit resolution (14-bit filtered)
- 16, 32, or 64 pole pairs per measurement distance
- 2-track nonius absolute value calculation up to 18, 19, or 20 bits for 16, 32, or 64 master pole pairs
- Synchronization of external multiturn systems
- Enlargement of measurement distance with second iC-MU series
- Configuration from an external EEPROM using a multimaster I2C interface
- Compatible with SPI, BiSS, and SSI serial interfaces
- Incremental quadrature signals with an index (ABZ)
- AEC-Q100 qualified (grade 1) (iC-MU200 QFN48-7x7)
- Hall sensors optimized for 1.28mm (iC-MU128), 1.50mm (iC-MU150), or 2mm (iC-MU200) pole width (master track)
Applications
- Rotative absolute encoders
- Linear absolute scales
- Single-turn and multiturn encoders
- Motor feedback encoders
- BLDC motor commutation
- Hollow shaft encoders
- Multi-axis measurement systems
Block Diagram