Banner Engineering S15L Pro In-Line Indicators

Banner Engineering S15L Pro In-Line Indicators feature bright RGB LEDs and a rugged, overmolded design that meets IP65, IP67, and IP68. These indicators assist operators with seeing machine and equipment status quicker with distinct, multi-color indications. The S15LPSQ Pro indicator is enabled with Modbus control for use in Snap Signal and other networks, while the S15LPRGB7Q can connect directly to a compatible sensor or anywhere in-line for easy visual indication. The rugged, compact design allows for simple installation even in tight spaces, offering operators unmatched visibility and simplicity. Banner Engineering S15L Pro In-Line Indicators have a maximum supply voltage rating 30VDC, 80mA maximum supply current, and an operating temperature range of -40°C to +40°C.

Features

  • S15LPSQ
    • Connect directly to a compatible sensor or anywhere in ModBus network for easy visual indication
    • ModBus gives full access to color, flashing, and intensity settings
  • S15LPRGB7Q
    • Connect directly to a compatible sensor or anywhere in-line for easy visual indication
    • Programmable color, flashing, and intensity settings
  • Common
    • Bright, programmable indicator light with RGB LEDs
    • Rugged overmolded indicator segment design meets IP65, IP67 and IP68

Specifications

  • Supply Voltage
    • 10VDC to 30VDC supply voltage (S15LPSQ)
    • 12VDC to 30VDC supply voltage (S15LPRGB7Q)
  • Connector
    • Integral 4-pin M12 male/female quick-disconnect connector (S15LPSQ)
    • Integral 5-pin M12 male/female quick-disconnect connector (S15LPRGB7Q)
  • S15LPSQ Supply Current
    • 80mA maximum current at 10VDC
    • 50mA maximum current at 24VDC
  • S15LPRGB7Q Supply Current
    • 60mA maximum current at 12VDC
    • 35mA maximum current at 24VDC
发布日期: 2023-12-14 | 更新日期: 2024-10-29