新款蜂鸣器和声音指示器 - 工业级

VCC PI压电指示器在2.5kHz和4.1kHz频率范围内具有丰富的音质和低频响应。这些指示器支持5V至12V的电压,并有圆形、方形和法兰体类型可供选择。PI压电指示器的尺寸从12mm到30mm不等,有表面贴装和通孔两种选择。这些指示器由PBT或ABS外壳和镀锡黄铜引脚构成,能够承受振动和热应力。PI压电指示器符合RoHS规范,工作温度范围为-20°C至100°C。典型应用包括医疗、汽车、机器人、物联网和安防系统。
-
VCC PI压电指示器在2.5kHz和4.1kHz频率范围内具有丰富的音质和低频响应。2025/10/27 -
TE Connectivity LED指示灯(ILE)和蜂鸣器(IBE)使用寿命超过100万次,可用于恶劣环境,防护等级为IP65。2024/10/4 -
Mallory Sonalert Audio Indicators & SpeakersExpansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.2023/12/29 -
Mallory Sonalert Transducers & IndicatorsAn expanded portfolio of surface-mounted technology (SMT) transducers and indicators.2023/12/28 -
Same Sky 发光压电蜂鸣器具有适合声光报警应用的各种照明颜色。2023/10/26 -
Schneider Electric Harmony XVSV可编辑语音报警器一种广泛应用于各类场景的信号产品。2023/7/24