M5Stack StackChan AI Desktop Robots

M5Stack StackChan AI Desktop Robots are interactive desktop companions that use the CoreS3 IoT development kit as the main controller. These robots combine expressive character behavior with voice interaction, motion, sensing, wireless connectivity, and programmable control. The integrated main unit includes a capacitive touch display, camera, proximity sensor, nine-axis IMU, microSD expansion, speaker, dual microphones, and user buttons for compact AI and IoT experimentation. StackChan adds a robot body with USB Type-C® power and data, battery operation, feedback servos, RGB LEDs, infrared communication, a three-zone touch panel, and NFC. Factory firmware supports facial expressions, motion behaviors, the XiaoZhi AI agent, iOS app video calls, remote avatars, and nearby StackChan discovery. The StackChan robots also support development through Arduino, UiFlow2, PlatformIO, and ESP-IDF for custom functions and application prototyping.

Features

  • Based on CoreS3 main unit
  • USB-C interface for power and data
  • 550mAh battery
  • Two feedback servos (360° continuous rotation on horizontal axis and 90° movement on vertical axis)
  • Two rows totaling 12 RGB LEDs
  • Infrared transmitter and receiver
  • Top-mounted three-zone touch panel
  • Full-featured NFC

Applications

  • Desktop companions
  • AI agents
  • Voice-based question and answer
  • Smart homes
  • IoT control

Specifications

  • Main controller
    • ESP32-S3
    • Xtensa® dual-core 32-bit LX7, 240MHz
    • 16MB flash, 8MB quad PSRAM
  • Wireless connectivity
    • 2.4GHz Wi-Fi®, IEEE 802.11 b/g/n
    • BLUETOOTH® 5 LE
    • Infrared receiver IRM56384 + infrared transimitter
  • Wired connectivity
    • USB CDC and full-speed USB OTG
    • GPIO, UART, I2C
  • Human interactions
    • 1W speaker, AW88298 16-bit I2S power amplifier
    • RGB LEDs WS2812C x12
    • Power and reset buttons
    • Power indicator LED
  • Expansions
    • microSD card slot
    • Grove interface x3
    • LEGO®-compatible mounting holes
  • 54mm x 70.5mm x 61.5mm dimensions

Kit Contents

  • K151-R
    • 1x carrying bag or box (depending on the purchased product bundle)
    • 1x StackChan unit (with CoreS3 pre-installed)
    • 1x remote controller (assembled from a Hat Mini JoyC and StickC-Plus)
    • 1x USB Type-C cable
    • 1x 1.25-4P male-to-female straight extension cable (100mm)
    • 1x hex key L-shape 1.5mm (for M2 screw)
    • 1x hex key L-shape 2.5mm (for M3 screw)
    • 1x character expression sticker
    • 1x printed user manual
  • K151
    • 1x carrying bag or box (depending on the purchased product bundle)
    • 1x StackChan unit (with CoreS3 pre-installed)
    • 1x USB Type-C cable
    • 1x 1.25-4P male-to-female straight extension cable (100mm)
    • 1x hex key L-shape 1.5mm (for M2 screw)
    • 1x hex Key L-shape 2.5mm (for M3 screw)
    • 1x character expression sticker
    • 1x printed user manual

UI Navigation Example

Chart - M5Stack StackChan AI Desktop Robots
发布日期: 2026-07-02 | 更新日期: 2026-07-17