新款DIN导轨式接线端子

Phoenix Contact XT 1.5mm2接线端子非常适合用于手动与自动化接线工艺,可对绞线、冷压端头导线及实心导线进行免工具接线。该系列产品包括馈通、多导体、双层、PE和PV接线端子块,它们与其他Push-X接线端子块具有相同的功能。XT 1.5mm2系列的标称电流为15A,标称电压为300V,适用线规范围为22AWG至14AWG,且配备预张紧触点弹簧,便于轻松布线。橙色的操作按钮可轻松通过一次按压重置弹簧支脚并释放导体。端子块的听觉和视觉反馈确保电线牢固连接。Phoenix Contact XT 1.5mm2接线端子的典型应用包括轨道交通、工厂自动化、机械制造及数据中心。
-
Phoenix Contact XT 1.5mm²接线端子块适用于手动和自动化使用,可对绞线、套管线和实心导体进行无工具接线。2025/12/2 -
Amphenol SXT端子块通过简单的控制杆动作提供免工具、快速、安全的电线连接。2025/3/17 -
Phoenix Contact UT 1.5mm系列接线端子采用极其紧凑的螺钉连接端子块,水平占位为4.15mm。2024/8/22 -
Weidmuller Klippon® Connect W2C和W2T接线端子为过程工业自动化中的信号布线与信号汇集提供更高灵活性。2024/4/29 -
Weidmuller S系列接线端子采用SNAP IN技术,通过直观简便的操作方式改变控制柜布线方式。2024/3/1 -
Phoenix Contact MUTTB微型双层接线端子在两层上均具有功能轴,这样尽管设计紧凑,仍可实现灵活使用。2024/2/28 -
Weidmuller Klippon® Connect A Series Terminal BlocksWith lateral PUSH IN connection, combine the advantages of PUSH IN and screw connection technology.2023/9/4 -
Phoenix Contact PT 2,5-4L - 多级端子块采用直插式技术,可比以往更快、更轻松地提供可靠的连接。2023/9/1 -
Phoenix Contact XT接线端子前Push- X连接使接线简单明了。2023/5/12 -
Same Sky DIN导轨式端子块提供推入式弹簧或端盖连接器类型,极数多达24个。2023/1/18 -
Weidmuller Klippon® Connect TTB Terminal Block SystemDesigned for the simple, fast, & safe wiring of current & voltage transformers in T&D applications.2022/10/21