Bulgin 400 C-Type USB Buccaneer Connectors

Bulgin 400 C-Type USB Buccaneer Connectors support USB 3.2 and data rates up to 20Gbps with plug-and-play capability. These connectors feature tamperproof construction and a proven secure locking system. The 400 C-Type USB Buccaneer connectors are available in rear and front-panel mount configurations, with a USB-A to USB-C® option. These connectors also provide Flex Type-C to standard Type-C, Flex Type-C to standard Type-A, and Flex Type-C to Flex Type-C options. The 400 C-Type USB Buccaneer connectors are available in 1m, 2m, 3m, and 5m cable lengths. These connectors offer IP66 and IP68 ratings, making them ideal for environments with dust and water, such as industrial and outdoor applications. Typical applications include industrial automation, energy and grid, entertainment and leisure, military and aerospace, construction, automotive, and outdoor surveillance.

Features

  • IP66 and IP68 rated
  • Up to 20Gbps bit rate
  • USB 3.2 supported
  • Plug and play capability
  • Shielded system
  • Tamperproof construction
  • Secure and proven locking system
  • RoHS compliant
  • Available in rear and front-panel mount configurations
  • EN60068-2-52 test Kb salt mist (cyclic) marine severity level 1
  • Available options:
    • USB-A to USB-C®
    • Flex Type-C to standard Type-C
    • Flex Type-C to standard Type-A
    • Flex Type-C to Flex Type-C

Applications

  • Industrial automation
  • Military and aerospace
  • Construction
  • Automotive
  • Outdoor surveillance
  • Energy and grid
  • Entertainment and leisure

Specifications

  • 2 x 12-way number of contacts
  • 5A current rating
  • ≤30VAC voltage rating
  • 40mΩ maximum contact resistance
  • -35°C to 70°C operating temperature range
  • 1Nm to 1.1Nm (91lb.in) panel mount nut
  • UL 94V-0 flammability rating
  • 1m, 2m, 3m, and 5m cable lengths
发布日期: 2026-06-03 | 更新日期: 2026-08-28