HARTING Size 15 Panel Feed Through & Cable Connectors
HARTING Size 15 Panel Feed Through (PFT) and Cable Connectors are designed for demanding industrial applications and are suitable for harsh environments. The compact design of HARTING Size 15 PFT and Cable Connectors enables efficient use of space while delivering high power transmission. Discover our range of Size 15 connectors and find the perfect solution for your specific requirements. These connectors are fully mateable with other Size 15 connectors with various configurations and different wire settings, including the overmolded cable solution for the 600VAC type.
Features
- Compliant with IEC 61076-2-116 standard
- Custom configurations, wire settings, cross settings, and additional flexibility
Applications
- Daisy-Chain to power devices
- Field power supplies
- Asynchronous drives
- Intralogistics
- Automation
- Robotics
Specifications
- IP65/IP67 protection rating
- -30°C to +90°C operating temperature range
- Unshielded
- 48VDC/600VDC voltage rating
- 4A/16A current rating
发布日期: 2026-07-31
| 更新日期: 2026-08-21