Infineon Technologies AS6200C Digital Temperature Sensor

Infineon Technologies AS6200C Digital Temperature Sensor features high measurement accuracy (±0.2°C) and low power consumption (6µA operation and 0.1µA standby). The AS6200C sensor communicates via a 2-wire digital bus with other devices. This AS6200C sensor consists of a Si bandgap temperature sensor, an ADC, and a digital signal processor. The Infineon Technologies AS6200C temperature sensor features alert functionality, which triggers an interrupt to protect devices from excessive temperatures. Applications include cold-chain monitoring data loggers, cold-chain storage systems, refrigerators, and cooling systems.

Specifications

  • Low power consumption
    • 6µA at operation (typical at 4Hz)
    • 0.1µA at standby (typical)
  • 1.8V to 3.6V supply voltage
  • 1.5mm x 1mm (WLCSP) small footprint

Applications

  • Cold chain monitoring data loggers
  • Cold chain storage systems
  • Refrigerators and cooling systems

Block Diagram

Block Diagram - Infineon Technologies AS6200C Digital Temperature Sensor
发布日期: 2018-04-02 | 更新日期: 2026-07-17