Infineon Technologies CY8CKIT-044 PSOC™ 4 M-Series Pioneer Kit

Infineon Technologies CY8CKIT-044 PSOC™ 4 M-Series Pioneer Kit is used to evaluate and develop projects using the PSOC4200M device family. The PSOC4200M device family expands to the PSOC 4 device family, offering more flash, GPIOs, and programmable analog and digital blocks. The PSOC 4200M device is a true programmable embedded system-on-chip, integrating custom analog and digital peripheral functions, memory, and an Arm® Cortex®-M0 microcontroller on a single chip. The programmable analog and digital peripheral functions allow higher flexibility, in-field tuning of the design, and faster time-to-market. The PSOC 4 M-Series Pioneer Kit from Infineon offers footprint compatibility with Arduino™ Shields, 6-pin Digilent® Pmod™ Peripheral Modules, and Raspberry Pi boards.

This Infineon kit features two CapSense® Proximity headers, a CapSense Gesture Pad, an ambient light sensor, a 3-axis accelerometer, a PWM temperature sensor, an RGB LED, a push-button switch, an onboard programmer/debugger, and USB-UART/I2C bridge functionality block (KitProg), and a Cypress F-RAM™. The kit supports operating voltages of 3.3V or 5V.

Kit Contents

  • PSOC 4 M-Series Pioneer board
  • USB Standard-A to Mini-B cable
  • 4x jumper wires (4" each)
  • 2x proximity sensor wires (5" each)
  • Micrium® μC/Probe™ license card
  • Quick-start guide

Digilent® Pmod™ Peripheral Modules

Infineon Technologies CY8CKIT-044 PSOC™ 4 M-Series Pioneer Kit
发布日期: 2015-08-24 | 更新日期: 2025-08-21