Infineon Technologies PSOC™ 4000 Series Programmable SoCs

Infineon Technologies 4000 Series Programmable System-on-Chip (PSOC™) are small members of the PSOC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSOC 4000 products will be fully upward compatible with members of the PSOC 4 platform for applications and design needs.

Features

  • 32-bit MCU Subsystem
    • Arm® Cortex®-M0 and Arm Cortex-M0+ Cores
    • Up to 48MHz CPU speed
    • Up to 32KB Flash, 4KB SRAM
    • Real-time clock with Watch Crystal Oscillator (WCO)
  • Programmable Analog
    • Up to 10-bit, 11.6Ksps ADC
    • Up to 2 low-power comparators
    • CapSense block supporting mutual-capacitance sensing
  • Programmable Digital Blocks
    • Up to 5 timer/counter/PWM blocks
    • Up to 2 Serial Configuration Blocks (SCBs)
    • I/O subsystem
    • Up to 36 GPIO

PSOC 4000 Block Diagram

Block Diagram - Infineon Technologies PSOC™ 4000 Series Programmable SoCs
发布日期: 2014-05-20 | 更新日期: 2025-08-22