Infineon Technologies Cypress 同步 SRAM
Cypress 同步 SRAM 提供了网络和其他高性能应用所需的真正随机存储器存取功能。Cypress 同步 SRAM 产品组合具有多个用于解决网络和高性能计算难题的功能。该产品组合包括标准同步 SRAM、无总线延迟 SRAM 以及 QDR® SRAM,它们的速度、字宽、密度以及封装形式各不相同。Cypress 同步 SRAM 器件是高速网络开关与路由器、通信基础架构、测试设备、映像与视频以及高性能计算等应用的理想选择。
Associated Products
Offering consists of Synchronous Burst SRAM with a 250 with a maximum speed of 250 MHz.
Eliminates the bus turnaround delay associated with switching between read and write operations.
High performance, dual-port SRAM memory with a a maximum speed of 333MHz and densities up to 144Mb.
Offers a maximum speed of 550MHz and densities up to 144Mb.
High performance, dual-port SRAM memory.
发布日期: 2014-03-20
| 更新日期: 2024-06-27