Infineon Technologies XMC4500 Relax & Relax Lite Evaluation Kits
Infineon XMC4500 Relax & Relax Lite Evaluation Kits are both equipped with the ARM® Cortex™-M4 based XMC4500 microcontroller (MCU) from Infineon Technologies. These kits are designed to evaluate the capabilities of the XMC4500 MCU and the powerful, free-of-charge toolchain DAVE™3. The XMC4500 Relax Kit features an Ethernet-enabled communication option, e.g. to run an embedded web server. The user can store their own HTML web pages on a MicroSD Card or control the XMC4500 via the web browser on their PC. The XMC4500 Relax Lite Kit-V1 does not support the webserver application because the components for the Ethernet are not assembled. Both boards are marked with "XMC4500 Relax/Relax Lite Kit-V1." These boards are neither cost- nor size-optimized and do not serve as a reference design.Features
- XMC4500 MCU (ARM® Cortex™-M4F based) in an LQFP100 package
- Detachable on-board debugger
- Power over USB
- 2x user buttons and 2x user LEDs
- Reset button
- Power regulator from 5V to 3.3V
- USB-OTG (Micro USB plug)
- 4x SPI-Master, 3x I²C, 3x I²S, 3x UART, 2x CAN, 17x ADC (12-bit), 2x DAC, 31x PMW mapped on 2 pin headers 2 x 20
- Ethernet PHY and RJ45 jack (Relax Kit only)
- Real-Time Clock Crystal (Relax Kit only)
- 32Mb Quad-SPI Flash memory (Relax Kit only)
- microSD card slot (Relax Kit only)
Block Diagram
Learn More About
发布日期: 2012-11-27
| 更新日期: 2022-03-11