Infineon Technologies IG1NT052N10R Rad-Hard GaN Transistors

Infineon Technologies IG1NT052N10R Rad-Hard GaN Transistors are radiation-hardened Gallium Nitride (GaN) transistors designed for harsh space applications. This Infineon GaN transistor series provides leading performance and reliability in demanding environments. The IG1NT052N10R is a COTS-screened (100kRad) device rated at 100V and 52A and featuring 6.0mΩ RDS(on).

Features

  • Up to 70MeV.cm2/mg (Au ion) LET (GAN) single event effect (SEE) hardened
  • 100kRad(Si) total ionizing dose (TID)
  • Ultra-low RDS(on)
  • Low total gate charge
  • Zero reverse recovery charge
  • COTS screening level
  • Hermetically sealed ceramic package
  • Surface mount
  • Lightweight
  • Class 1C per MIL-STD-750, Method 1020 ESD rating

Applications

  • Isolated DC-DC converters
  • Point-of-load (PoL) converters for FPGA, ASIC, and DSP core rails
  • Synchronous rectification
  • Motor drives

Specifications

  • 100V maximum rated voltage
  • 52A rated input current
  • 6.0mΩ maximum RDS(on)
  • 13nC maximum QG
  • 7.1mm x 5.3mm dimensions
  • MIL-PRF-19500/794 REF
发布日期: 2025-05-30 | 更新日期: 2025-06-02