Infineon Technologies PSOC™ 4 HVMS Lite Kit

Infineon Technologies PSOC™ 4 HVMS Lite Kit accelerates development with the PSOC 4 HVMS series, providing a single-chip solution for advanced smart edge-sensing applications in the automotive market. This powerful kit includes programmable analog blocks, a multi-sense converter, a high-voltage LDO (12V), LIN PHY, and an Arm® Cortex® CPU. Integrated functional safety functions (up to ASIL-B) support the development of safe automotive sensors. Infineon Technologies PSOC™ 4 HVMS Lite Kit is designed for high performance and uses a multi-sense converter with 5th-generation CAPSENSE™ technology for superior capacitive sensing. The KITPSOC4-HVMS-128KLITE is ideal for human-machine interface (HMI) and sensing applications, such as steering wheel switches, hands-on detection systems, and door handle sensors.

Features

  • Kit includes programmable analog blocks, multi-sense converter, high-voltage LDO (12V), LIN PHY, and Arm Cortex CPU
  • Simplified design directly connects to 12V battery supply and LIN/CXPI network for compact and footprint-optimized designs
  • Enhanced safety with integrated functional safety functions (up to ASIL-B), supports development of safe automotive sensors
  • Superior performance delivers robust capacitive sensing with excellent signal-to-noise ratio (SNR) for sophisticated automotive HMI designs
  • High-voltage subsystem integrates 42V-tolerant high-voltage LDO and LIN/CXPI PHY for robust performance
  • Developed in accordance with ISO 26262 for ASIL-B as Safety Element out of Context (SEooC)
  • Multi-sense converter with 5th-generation CAPSENSE technology for superior capacitive sensing
  • Comprehensive software support includes free software tools via ModusToolbox™, such as a peripheral driver library, CAPSENSE middleware library, and ready-to-use code examples for rapid prototyping
  • ASPICE-qualified and ISO 26262-compliant software (AutoPDL, SafeTlib, and CAPSENSE MW) ensures faster time-to-market

Applications

  • Steering wheel switches
  • General-purpose automotive, such as PTC heaters and LED lighting
  • Hands-on detection systems
  • Door handle sensors

Application Examples

Infographic - Infineon Technologies PSOC™ 4 HVMS Lite Kit
发布日期: 2025-03-14 | 更新日期: 2025-03-17