Infineon Technologies PSOC™ Control C1 Evaluation Kit
Infineon Technologies PSOC™ Control C1 Evaluation Kit enables evaluation of the features and capabilities of Infineon's PSOC Control C1 MCU family. The KIT-PSC1M3-EVK provides access to all I/O pins, enabling evaluation of nearly all of the MCU's capabilities. The board comes with an onboard debugger, integrated LED's, and a potentiometer. Software development is supported via multiple code examples in Infineon's ModusToolbox™ software.
Features
- Onboard programmer/debugger (J-Link)
- PSC1M3FBLGQ0AT (Arm® Cortex®-M0 based) microcontroller
- Type-C USB interface for power and debug
- User LEDs, buttons, and potentiometers
- CAN interface header
- Quickly start the evaluation of PSC1
- Easy evaluation with only a USB required
- Expansion headers to add hardware
- Full software ecosystem ModusToolbox
Applications
- Light electric vehicle solutions
- Power tools
- Motor control
Kit Contents
- PSOC Control C1 evaluation kit
- USB Type-A to USB Type-C® cable
Additional Resources
Videos
Block Diagram
Hardware Features
发布日期: 2026-08-31
| 更新日期: 2026-09-03