Infineon Technologies Radiation Hardened 512Mb NOR Flash
Infineon Technologies Radiation Hardened 512Mb NOR Flash is designed for space and extreme environment applications and platforms requiring fast boot solutions. The industry-standard quad serial peripheral interface (QSPI) is easy to use with broad ecosystem support. This NOR flash offers 512Mb densities in a plastic or ceramic package coupled with the flexibility and fast performance required by high-reliability applications. Radiation hardened NOR flash memories provide an ideal FPGA boot/configuration solution for systems with low signal pin-count requirements, limited space, or low power. Infineon Technologies Radiation Hardened 512Mb NOR Flash has a 3V supply voltage and a military temperature range of -55°C to +125°C.Features
- 512Mb densities
- 133MHz QSPI data interface
- Single-channel SPI mode for legacy support
- Military-temperature grade
- 10-year data retention at +125°C
- 68-pin ceramic quad flat pack or 100-pin plastic TQFP package
Applications
- Space-grade FPGA configuration image storage
- Standalone boot-code storage for space processors
Specifications
- Radiation performance
- TID 300krad (Si)
- SEL: >80MeV.cm2/mg [LET] at +125°C
- SEFI: <2.77e-5 err/dev.day
- SEU: Immune
- Reliability
- DLAM QML-V/P
- QCI, data packs
- RHA, WLAT
- -55°C to +125°C temperature range
FPGA Data Storage
发布日期: 2024-11-20
| 更新日期: 2024-11-21