Infineon Technologies RIC70115 Rad-Hard GaN HEMT Gate Drivers

Infineon Technologies RIC70115 Rad-Hard GaN HEMT Gate Drivers provide radiation hardness and long-term reliability for satellite and space applications. The Infineon RIC70115 supports silicon FETs and GaN HEMTs in low- and high-side configurations, easing the transition from silicon to GaN. These GaN HEMT gate drivers operate over a temperature range of -55°C to +125°C and are characterized for single-event effects (SEE) up to a linear energy transfer (LET) of 81.9MeV·cm2/mg and a total ionizing dose (TID) of up to 100krad(Si). The RIC70115 includes an independent Miller clamp that prevents parasitic-induced turn-on while maintaining switching speed. Truly differential input logic rejects common-mode noise and minimizes the effects of electromagnetic interference (EMI) and radio frequency interference (RFI).

Features

  • Truly differential input enhances immunity to noise on input and enables both high- and low-side operation
  • Integrated linear regulator provides regulated optimal gate drive voltage for GaN
  • HEMT and logic level (LL) Si FET while supporting wide bias voltage range
  • Integrated Miller clamp improves robustness against undesired induced turn-on
  • Short propagation delay enables high switching frequency
  • Target radiation tolerance - high dose rate (50-300rad(Si)/s) of 100krad(Si), characterized to 150krad(Si)
  • Target SEE hardness
    • No SEB or SEL up to LET of 81.9MeV·cm2/mg
    • SET characterized up to LET of 81.9MeV·cm2/mg
  • Planned to be electrically screened and qualified to MIL-PRF-38535, Class V

Applications

  • Satellite bus and payload
  • Power conditioning units
  • Power distribution units
  • DC-DC converters

Specifications

  • 17.1V (absolute maximum) voltage at the drain (VDD)
  • 4.8V drive voltage
  • 1.5A source / 2.5A sink current
  • -55°C to +125°C operating temperature range

Pin Configuration

Mechanical Drawing - Infineon Technologies RIC70115 Rad-Hard GaN HEMT Gate Drivers

Block Diagram

Block Diagram - Infineon Technologies RIC70115 Rad-Hard GaN HEMT Gate Drivers

Application Circuit

Application Circuit Diagram - Infineon Technologies RIC70115 Rad-Hard GaN HEMT Gate Drivers
发布日期: 2026-07-17 | 更新日期: 2026-08-18