Infineon Technologies SECORA™ ID Key S USB
Infineon Technologies SECORA™ ID Key S USB is a Java Card™-based solution with NFC and USB connectivity for secure authentication and digital signatures. The solution supports FIDO2 and PKI, enabling organizations to move toward phishing-resistant, passwordless authentication while helping protect against remote and local hardware attacks. SECORA ID Key S USB combines Infineon Technologies security hardware with an open Java Card environment to support deployment flexibility and application customization. The solution includes preloaded applets for FIDO authentication, qualified digital signature creation, and PKI functions, while allowing engineers to develop, migrate, and deploy proprietary applets. It also supports cryptographic operations, including secure key management and certificate processing for encrypted communication and digital signatures. The platform supports use cases such as enterprise logical access, financial services authentication, government identity applications, physical access, crypto wallets, and software rights management.
Features
- Java Card-based security solution with USB and NFC connectivity
- FIDO-certified Level 3+ authenticator with CTAP 2.1 compliance
- Preloaded applets for FIDO authentication, qualified digital signature creation, and PKI functions
- Open Java Card environment for proprietary applet development, migration, and deployment
- Passwordless authentication support for environments without integrated smart card readers
- Secure key management and certificate processing for encrypted communication and digital signatures
- System-in-Package (SiP) design that combines a security controller and USB bridge controller
Applications
- Secure logical access
- Passwordless authentication
- Digital signatures
- PKI-based authentication
- Enterprise workplace authentication
- Financial institution security applications
- Government identity and access applications
- Physical access
- Crypto wallets
- Software rights management
Specifications
- Built on the Infineon SLC38 crypto controller
- Java Card 3.1-compliant operating system
- GlobalPlatform v2.3.1 compliance
- 250kB user NVM
- Additional 64kB available when ISO file system applet removed
- 7392bytes free user RAM
- 4mm x 4mm x 0.85mm small-form-factor package