Infineon Technologies TLE987x三相电机/继电器驱动器IC
Infineon TLE987x三相电机/继电器驱动器IC是符合汽车级标准的片上系统 (SoC) 器件,专门设计用于为机电一体化无刷直流电机驱动应用(包括磁场定向控制)提供空间高效的解决方案。这些单芯片器件集成了行业标准的ARM® Cortex®-M3内核,可实现高级电机控制算法。TLE987x器件还包括六个完全集成的NFET驱动器,经优化可通过六个外部功率NFET驱动三相电机。设有一个电荷泵,可实现低电压操作。TLE987x具有可编程电流以及电流斜率控制功能,可优化EMC性能。该器件的外设包括电流传感器、与采集和比较单元(用于PWM控制)同步的逐次逼近型ADC以及16位定时器。该器件集成了一个LIN收发器,可与器件通信,并设有大量通用I/O。TLE987x是Infineon®嵌入式电源IC产品组合的一部分,设有闪存和MCU系统时钟频率可扩展性。借助这种可扩展性,TLE987x器件可支持各种基于传感器或无传感器的电机控制算法。TLE987x三相电机驱动器与TLE986x两相电机驱动器共享相同的MCU和外设,从而在直流和无刷直流电机控制应用之间实现设计协同。
主要优势
■ 降低成本,改进电路板空间 – Infineon的片上系统解决方案集成了数据处理、执行和感测等功能。该芯片采用无引线VQFN封装,尺寸为7mmx7mm,节省了PCB空间。TLE987x系列可以驱动MOSFET(VBATT≥6V时),无需外部元件,在系统层面提供性价比高的解决方案。
■ 提高系统可靠性 - 在片上系统中嵌入各种诊断和保护功能,不是一种单独的方法能够实现的。此外,嵌入式功率IC和外部MOFESTS均获得保护。
■ 轻松支持多个灵活设计 – 所有TLE986x和TLE987x器件的引脚和软件都相互兼容,从而通过可扩展性最大限度地提高单个设计的水平。
特性
- Arm® Cortex®-M3 MCU
- System clock up to 40MHz
- Up to 128kB Flash memory
- 4K EEPROM emulation
- NFET drivers with charge pump
- Current programmable NFET driver with patented slope control for optimized EMC behavior
- Integrated LIN transceiver compatible with LIN standard 2.2 and SAE J2602 - supports fast programming via LIN
- Direct Memory Access (DMA)
- 10-bit SAR ADC for sensing
- Timers for PWM signal generation for 3-phase motor control
- On-chip oscillator and PLL
- Current sense amplifier
- AEC-Q100 Qualified for both Grade 1 and Grade 0
应用
- Sensorless and sensor-based BLDC motor applications controlled by the Local Interconnect Network (LIN) or PWM
- Fuel pump
- Water pump
- Oil pump
- HVAC blower
- Engine Cooling Fan
- Wiper
TLE987x应用图
框图
发布日期: 2018-03-30
| 更新日期: 2023-12-01