Infineon Technologies TLE9954QSWEVALKIT Evaluation Kit
Infineon Technologies TLE9954QSWEVALKIT Evaluation Kit enables easy evaluation of the TLE9954QSW40-33, which is pre-mounted on the PCB (no separate IC ordering required). The kit is ready to connect to a car supply or similar device and includes a debugger connector. With example software, the Infineon Technologies TLE9954QSWEVALKIT simplifies prototyping and testing, offering a user-friendly platform to explore motor control applications and unlock the full potential of the System-in-Package device.
Features
- Sensorless- or sensor-based control
- Interface for analog sensors (ADC)
- Interface for digital sensors (SPI)
- Onboard debugging interface
- Compatible with example software
- LIN transceiver with termination
- Fast and easy development
- Reduced development time
Applications
- Automotive motor control for auxiliary drives like pumps and fans in thermal management systems
- Automotive motor control for compact smart motors, like seat adjustment
Block Diagram
Board Layout
发布日期: 2026-08-31
| 更新日期: 2026-09-04