Infineon Technologies TLI55950 2Go Evaluation Kit

Infineon Technologies TLI55950 2Go Evaluation Kit offers a simple way to explore and test the XENSIV™ TLI55950 sensor. The TLI55950 linear sensor is a contactless, galvanically isolated magnetic sensor, featuring an internally amplified tunnel magnetoresistance (TMR) bridge, a single-ended output, and a reduced footprint. Designed for magnetic field sensing applications, the Infineon kit includes an intuitive GUI that makes it easy to view sensor data in real time, record measurements, and evaluate performance during development.

Features

  • Evaluates the XENSIV TLI55950 linear sensor
  • Powered by the XMC4200 microcontroller
  • Onboard SEGGER J-Link debugger
  • USB connector for power supply and data
  • Intuitive GUI with real-time output
  • Data logging and CSV export
  • Compatible with magnetic sensor add-ons
  • Fast TMR-based linear sensor evaluation
  • Real-time sensor output visualization
  • Easy data logging and export
  • Speeds up customer evaluation

Applications

  • Home appliances
  • Smart homes and buildings
  • Industrial automation
  • PC accessories
  • Robotics

Auxiliary Connector Pinouts

Location Circuit - Infineon Technologies TLI55950 2Go Evaluation Kit
发布日期: 2026-09-14 | 更新日期: 2026-09-17