Infineon Technologies TLE500x/TLE501x 磁性角度传感器

英飞凌 TLE500x/TLE501x 磁性角度传感器按照磁性角度传感原理进行设计,它基于成熟的、汽车级集成巨磁阻(iGMR) 技术。iGMR 技术在一个芯片内集成了磁阻感应元件和集成电路。这些器件可确定 0°到 360°的整个区间上磁场的绝对方向,并有较高角精度和分辨率。这些产品具有集成、快速信号处理、短延迟和多种接口选择等优点。典型应用包括磁编码、电机换向、转向角、旋转位置测量等。

The wide product portfolio of angle sensors provides full flexibility to the engineering community. Infineon offers magnetic angle sensors with analog or digital outputs, as single or dual channel products which require highest safety standards. Benefits of this technology include robustness against air gap variations, senses a field’s direction, not its intensity, sensitivity area is very small, and high speed.

Product Portfolio

图表 - Infineon Technologies TLE500x/TLE501x 磁性角度传感器

iTMR Based Angle Sensors

Infineon Tunneling Magneto Resisitive (iTMR) technology offers high sensing sensitivity with a high output voltage so that no internal amplifier is required. Because of this the sensor can be connected directly to the microcontroller without any further amplification. In addition, iTMR technology shows a very low temperature drift reducing external calibration and compensation efforts. The iTMR technology is also well known for its low current consumption.

iAMR Sensors

Infineon iAMR Sensors are ideal for applications with the highest accuracy requirements. iAMR technology offers the best performance over temperature, lifetime and magnetic field range. All products are pre-calibrated and ready to use.

iGMR Sensors

Infineon iGMR Sensor technology combines magneto resistive sensing elements with integrated circuits in one chip. These devices can determine the absolute orientation of a magnetic field over the full range between 0° and 360° with high angular accuracy and resolution. These products offer the benefits of integrated, fast signal processing, short delay times and multiple interface options.

应用

  • Electrical commutated motor
  • Rotary switches
  • Steering angle measurements
  • General angular sensing
发布日期: 2015-04-30 | 更新日期: 2026-08-14