Infineon Technologies 内存
Cypress提供各种闪存,这些闪存是电子系统的核心。系统设计人员可以从各种并行NOR、串行NOR和NAND闪存解决方案中进行选择,这些解决方案涵盖从1Mb到4Gb的5V、3V和1.8V产品。封装配置包括单芯片封装、裸片、晶圆和多芯片封装 (MCP) 配置。Cypress提供数千种产品供您选择,其解决方案可满足各种客户需求。
并行NOR闪存
Provides densities of 32MB to 1GB for optimal embedded performance.
串行NOR闪存
1.65V - 3.6V VIO Volt Flash Non-volatile, programs up to 128 words, use 65nm MIRRORBIT™ technology.
512Mb MirrorBit® flash non-volatile memory CMOS 3V core with I/O serial peripheral interface.
发布日期: 2019-11-13
| 更新日期: 2024-01-03