Inolux IN-C39ATO, IN-C39BTO, & IN-C39CTO UV-A LEDs
Inolux IN-C39ATO, IN-C39BTO, and IN-C39CTO UV-A LEDs are surface mount high-power UV LEDs with good thermal dissipation and high efficiency. These UV-A LEDs feature 8kV Electrostatic Discharge (ESD), an optional optical Quartz lens, Moisture Sensitivity Level 4 (MSL 4), and 6.6W power dissipation. The IN-C39ATO, IN-C39BTO, and IN-C39CTO UV-A LEDs come in SMD package size of 3939 with three different lens options offering three different viewing angles. These UV LEDs operate at 3.0V to 4.4V forward voltage and -40°C to +80°C temperature range. The IN-C39ATO, IN-C39BTO, and IN-C39CTO UV-A LEDs are RoHS and REACH compliant. These UV-A LEDs are ideal for UV curing, counterfeit detection, purification, and medical applications.Features
- 3939 SMD package size
- Optional optical Quartz lens
- 8kV ESD
- MSL 4 qualified according to J-STD 020
- RoHS and REACH compliant
- AEC-Q101 thermal shock qualified
- 10µA leakage current
- -5V reverse voltage
- 6.6W power dissipation
- 3V to 4.4V forward voltage range
- -40°C to 80°C operating temperature range
Applications
- UV curing
- Counterfeit detection
- Purification
- Medical applications
Dimensions (mm)
View Results ( 9 ) Page
| 物料编号 | 波长/色温 | 显示角 |
|---|---|---|
| IN-C39CTOU5 | 400 nm | 120 deg |
| IN-C39CTOU2 | 370 nm | 120 deg |
| IN-C39ATOU2 | 370 nm | 30 deg |
| IN-C39BTOU2 | 370 nm | 60 deg |
| IN-C39ATOU4 | 390 nm | 30 deg |
| IN-C39ATOU5 | 400 nm | 30 deg |
| IN-C39BTOU4 | 390 nm | 60 deg |
| IN-C39BTOU5 | 400 nm | 60 deg |
| IN-C39CTOU4 | 390 nm | 120 deg |
发布日期: 2018-10-15
| 更新日期: 2022-09-02