IQD CFPX-217 Quartz Crystals
IQD CFPX-217 Quartz Crystals offer a 32.7680kHz frequency rating, 7pF load capacitance, and ±10ppm frequency tolerance. These crystals are available in a 3.2mm x 1.5mm SMD ceramic package with a hermetically sealed, metal-lid design. Specifications include a -40°C to +85°C operating temperature range, 70kΩ ESR, and 1μW drive level. IQD CFPX-217 Quartz Crystals are suitable for real-time clock applications.
Features
- 3.2mm x 1.5mm SMD ceramic package
- Hermetically sealed
- Suitable for real-time clock applications
- 32.7680kHz frequency
- ±10ppm frequency tolerance
- Fundamental overtone order
- ±3ppm aging first year
- 7pF load capacitance
- 1pF typical shunt capacitance
- 1μW drive level
- 70kΩ ESR
- -40°C to +85°C operating temperature range
Dimensions
Datasheets
发布日期: 2026-05-19
| 更新日期: 2026-06-12