ISSI 31FL323x LED Lighting Development Boards
ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.Features
- Arm Cortex-M3 and 80C51 (IS31FL3235A-QFLS2-EB) core processors
- Fully assembled and tested
- Arduino-control compatibility
- 5V operating supply voltage
View Results ( 961 ) Page
| 物料编号 | 数据表 | 用于 | 工作电源电压 | 封装 |
|---|---|---|---|---|
| SAID AS1163 Evaluation kit | ![]() |
|||
| 104PW03F | ![]() |
NL6448BC33-70/D | 12 V | |
| LP5860TEVM | ![]() |
2.7 V to 5.5 V | ||
| LP5890EVM | ![]() |
2.5 V to 5.5 V | ||
| TPS929120EVM | ![]() |
|||
| TLC6C5748EVM | ![]() |
TLC6C5748-Q1 | ||
| 104020171 | WS2813 | 3.3 V/5 V | ||
| AL5810QEV4 | AL5810Q | 4.5 VDC to 16 VDC | Bulk | |
| AL3069EV1 | ![]() |
AL3069 | 10 VDC to 30 VDC | Bulk |
| NELOK1-C32-01-00 | ![]() |
Bulk |
发布日期: 2019-08-12
| 更新日期: 2024-03-05