ISSI 8Gb DDR3 SDRAM
ISSI 8Gb DDR3 SDRAM delivers high-speed data transfer rates in a small FBGA-96 package. The SDRAM transfers data with a system frequency of up to 933MHz. ISSI DDR3 SDRAM features 512Mx16 organization and a supply voltage of 1.5V. The SDRAM has 8 internal banks for concurrent operation. Other features include a programmable burst length of 4 or 8 with programmable CAS latency, auto-refresh, and self-refresh modes.Features
- Standard voltage VDD and VDDQ of 1.5V ± 0.075V
- Low voltage (L) VDD and VDDQ of 1.35V + 0.1V, -0.067V - backward compatible to 1.5V
- High-speed data transfer rates with system frequency up to 933MHz
- Programmable CAS latency
- Programmable CAS WRITE latency (CWL) based on tCK
- 0, CL-1, and CL-2 programmable additive latency
- Programmable burst length of 4 and 8
- Off-Chip Driver (OCD) impedance adjustment
- Operating temperature:
-
- Commercial (TC = 0°C to +95°C)
- Industrial (TC = -40°C to +95°C)
- Automotive, A1 (TC = -40°C to +95°C)
- Automotive, A2 (TC = -40°C to +105°C)
- RZQ/7 and RZQ/6 (RZQ = 240Ω) driver strength
- BL switch on the fly
- Asynchronous RESET pin
- Sequential or interleave programmable burst sequence
- Dynamic On-Die Termination (ODT)
- Write leveling
- 8 internal banks for concurrent operation
- 8n-Bit pre-fetch architecture
- Partial array self-refresh
- Auto Self Refresh (ASR)
- Self Refresh Temperature (SRT)
- Refresh interval:
- 7.8µs (8192 cycles/64ms) TC = -40°C to +85°C
- 3.9µs (8192 cycles/32ms) TC = +85°C to +105°C
Applications
- Telecom/Networking
- Access nodes
- Aggregation nodes
- Switches and routers
- Packet optical transport
- Network storage
- Automotive infotainment
- Telematics
- Driver information systems
- Industrial
- Human machine interface
- Embedded computing
Videos
Additional Resource
发布日期: 2016-03-23
| 更新日期: 2024-03-05