ISSI HYPERRAM™ Self-refresh DRAM
ISSI HYPERRAM™ Self-Refresh DRAMs are high-speed CMOS with a HYPERBUS™ interface. The HYPERBUS is a low signal count, Double Data Rate (DDR) interface that allows high-speed read and write throughput. These devices are available in KGD/KTD and 24-pin BGA packages with 32Mb, 64Mb, 128Mb, and 256Mb densities. Other features include hidden refresh operation and low power consumption. These memory devices are ideal for mobile and automotive applications.Features
- Hidden refresh operation
- Low power consumption
- Low Bus signal count interface
- 12 pins for 1.8V
- 11 pins for 3.0V
- Chip Select
- 8-bit data bus
- Read-Write Data Strobe (RWDS)
- High Performance
- Up to 333MB/s throughput
- Double-Data Rate (DDR)
- 166MHz clock rate (333MB/s) at 1.8V VCC
- 100MHz clock rate (200MB/s) at 3.0V VCC
- Sequential burst transactions
- Package
- 24-Ball FBGA footprint
- KGD/KTD
Applications
- Infotainment
- Advanced driver assistance system
- Smart appliance
- Factory automation
- Medical
- LED projector
- D-SLR camera
- Auto-cluster
HyperRAM Interface
发布日期: 2017-06-05
| 更新日期: 2024-03-05