ISSI IS26KL256S HYPERFLASH™ Non-Volatile Memory
ISSI IS26KL256S HYPERFLASH™ Non-Volatile Memory is a high-speed CMOS, MIRRORBIT™ NOR flash device with the HYPERBUS™ low signal count Double Data Rate (DDR) interface. This non-volatile memory is a 3V HYPERFLASH with 256Mb density and 100MHz speed. ISSI IS26KL256S HYPERFLASH Non-Volatile Memory operates from -40°C to +85°C industrial temperature range. This memory provides read and write operations to the burst-oriented HYPERFLASH device. Features include up to 333Mb/s sustained read throughput and sequential burst transactions.Features
- 3V I/O and 11 bus signals
- Single-ended clock
- Read-Write Data Strobe (RWDS)
- HYPERFLASH™ memories use RWDS only as a read data strobe
- Up to 333MB/s sustained read throughput
- DDR are two data transfers per clock
- 100MHz clock rate (200Mb/s) @ 3VVCC
- Sequential burst transactions
- Low power modes
- 12mA no wake-up required active clock stop during read
- 25µA (typical) no wake-up required standby
- Deep power-down
- 8µA (typical)
- 300µs wake-up required
- 32bytes (16 clocks) wrapped burst length configurable burst characteristics
- -40°C to +85°C industrial operating temperature range
- Advanced sector protection:
- Volatile and non-volatile protection methods for each sector
- Sector erase
- Uniform 256kB sectors
- Optional eight 4kB parameter sectors (32kB total)
Block Diagram
Dimensions
发布日期: 2019-01-29
| 更新日期: 2024-03-05