ISSI 31FL3206QFLS4EB LED Lighting Development Board

ISSI 31FL3206QFLS4EB LED Lighting Development Board evaluates the IS31FL3206, which features 12x constant current channels with independent pulse width modulated (PWM) controls. The Arm® Cortex®-M3 powers the fully assembled and tested board with a 5V operating supply voltage. ISSI 31FL3206QFLS4EB Evaluation Board also has five display modes.

Features

  • Evaluates IS31FL3206
  • Five display modes
  • Fully assembled and tested
发布日期: 2019-08-12 | 更新日期: 2024-03-05