ISSI IS46LD CMOS LPDDR2 DRAMs
ISSI IS46LD CMOS LPDDR2 DRAMs are 2Gbit/4Gbit organized as 8 banks of 16Meg/32Meg words of 16bits or 8Meg/16Meg words of 32bits. These DRAMs use a 4bit Double Data Rate (DDR) architecture to achieve high-speed operation. The IS46LD CMOS DRAMs feature Deep Power-Down (DPD) mode, a 10MHz to 533MHz clock frequency range, and Partial Array Self Refresh (PASR). These DRAMs include an on-chip temperature sensor to control the self-refresh rate and High Speed Un-terminated Logic (HSUL_12) I/O interface.Features
- Low-voltage core and I/O power supplies:
- VDD2 = 1.14V to 1.30V, VDDCA/VDDQ = 1.14V to 1.30V
- VDD1 = 1.70V to 1.95V
- High Speed Un-terminated Logic (HSUL_12) I/O interface
- 10MHz to 533MHz (data rate range : 20Mbps to 1066Mbps per I/O) clock frequency range
- 4bit pre-fetch DDR architecture
- Multiplexed, double data rate, and command/address inputs
- 8 internal banks for concurrent operation
- Bidirectional/differential data strobe per byte of data (DQS/DQS#)
- Programmable Read/Write Latencies (RL/WL) and burst lengths (4, 8, or 16)
- ZQ calibration
- On-chip temperature sensor to control self-refresh rate
- Partial Array Self-Refresh (PASR)
- Deep Power-Down (DPD) mode
Block Diagram
Datasheets
发布日期: 2025-06-02
| 更新日期: 2025-06-26