ITT Cannon C5 Warrior Connectors

ITT Cannon C5 Warrior Connectors are a high-speed, high-density 10Gbps small form factor solution 4x smaller than D38999 connectors. These connectors combine proven harsh-environment coupling systems with an ultra-high-density and impedance-controlled pin-socket contact system. Additional features include jam nut receptacles, a sealed design that eliminates moisture ingress, and a rugged design for shock and vibration environments. ITT Cannon C5 Warrior Connectors are suitable for military ground vehicles, avionics, military aviation, and defense and aerospace applications.

Features

  • Ultra-high-density pin-socket system
  • Jam nut receptacles
  • Factory terminated
  • Sealed design
  • Ruggedized for shock and vibration environments
  • Straight and right-angle overmold cabling

Applications

  • Defense
  • Aerospace
  • Military ground vehicles
  • Soldier modernization
  • Communications
  • IFE and cabin systems
  • Avionics and control systems
  • UAVs
  • Military aviation

Specifications

  • 5A current rating
  • 100W power delivery
  • 10Gbps data lines
  • Receptacles
    • PC-tail terminations
    • Solder-cup terminations
发布日期: 2025-01-10 | 更新日期: 2026-07-24