ITT Cannon Protective Covers & Dust Caps
ITT Cannon Protective Covers and Dust Caps are compatible with both plug and receptacle connectors and come in a broad selection of shell sizes and terminations. These products protect connector mating surfaces from physical damage and seal the connector against particle and moisture contamination. The cover and cap base is constructed from durable aluminum with a bayonet or threaded coupling style and diameters ranging from 0.572" to 1.969". Finishes include black anodized, black zinc nickel, electroless nickel, olive drab cadmium, and yellow chromate cadmium. ITT Cannon Protective Covers and Dust Caps feature three types of stainless steel lanyards in four choices of length: 3", 3.5", 4", and 5".Features
- For plug and receptacle connectors
- Protects connector mating surfaces from physical damage
- Seals connector against particle and moisture contamination
- Consists of cylindrical body that is closed at one end
- Base constructed from durable aluminum
- Wide range of shell sizes and terminations
Specifications
- Finishes
- Black anodized
- Black zinc nickel
- Electroless nickel
- Olive drab cadmium
- Yellow chromate cadmium
- Color options
- Black
- Olive drab/green
- Silver
- Yellow
- Bayonet or threaded coupling style
- 0.572" to 1.969" maximum diameter
- Lanyard types
- Stainless steel rope
- Stainless steel sash chain
- Stainless steel wire rope, nylon jacket
- Lanyard lengths
- 3"
- 3.5"
- 4"
- 5"
Available Products
发布日期: 2025-07-21
| 更新日期: 2025-08-04