ITT Cannon KPT Hermetic Connectors

ITT Cannon KPT Hermetic Connectors are gas-tight, waterproof, and intermateable to VG95328/MIL-DTL-26482 standards. These connectors feature a high-density design and a glass-to-metal hermetic seal that withstands temperatures up to +200°C and 100 bar. KTP connectors come in straight, PCB, and solder pot contact configurations and include 4-, 6-, and 19-way layouts. Suitable applications for KTP hermetic connectors from ITT Cannon include defense, aerospace, military ground vehicles, factory automation, factory robotics, and avionics.

Features

  • Glass-to-metal sealing
  • Fully gas-tight and waterproof
  • Robust bayonet coupling
  • 4-, 6-, and 19-way layouts
  • Straight, PCB, and solder pot contact options
  • Intermateable to VG95328 / MIL-DTL-26482

Applications

  • Defense
  • Aerospace
  • Industrial
  • Military ground vehicles
  • Communications
  • Avionics and control systems
  • Oil and gas
  • Factory automation and robotics
  • Military aviation

Specifications

  • Withstands up to +200°C and 100 bar
  • Stainless steel shell
  • 1A maximum electric current
  • >5GΩ insulation at 500VDC
  • >1000VAC breakdown voltage
  • 500 mating cycles

Videos

发布日期: 2026-03-18 | 更新日期: 2026-03-18