iVativ EVIA M.2 1630 SDIO Card
iVativ EVIA M.2 1630 SDIO Card is a high-performance Wi-Fi® certified wireless solution supporting dual-band 1-stream (1T1R) Wi-Fi 802.11a/b/g/n/ac M.2 1630 form factor. The card uses an SDIO interface for Wi-Fi over an M.2 connector. The card supplies exceptional throughput and long range by integrating high-performance baseband, MAC, fine-tuned RF front end, power amplifiers, filters, switches, diplexer, and required crystals. The card uses an SDIO interface for Wi-Fi over an M.2 connector.
The iVativ EVIA M.2 1630 SDIO facilitates low-power designs by employing multiple advanced power-saving techniques, including wake on wireless and many host off-loading features. The card is based on Qualcomm QCA9377 SoC and connects to the host processor with an SDIO 3.0 (Wi-Fi) host interface. These cards are offered with antenna diversity in industrial and commercial temperature grades. The devices are certified for FCC, IC, and ETSI/CE.
Features
- Industry-proven high-performing Wi-Fi technology supporting low-power dual-band (2.4GHz and 5GHz), 1-stream MU-MIMO 802.11ac
- Offers advanced security features of WPA/WPA2 personal and enterprise, WPS 2.0
- WEP, TKIP, and AES WLAN encryption
- Transmit beamforming
- Operating modes:
- STA and SoftAP
- P2P group owner, P2P Client
- STA + SoftAP, STA + P2P group owner, STA + P2P client, support for multiple BSSIDs (two softAPs and a STA can operate concurrently)
- Module power save of deep sleep mode, protocol power save modes – legacy, UAPSD, and Tx power saving feature: GreenTx
- Host power save of ARP off-loading to firmware
- QoS/WMM and WMM-PS
- DFS client and master
- 11r/FT, Legacy fast roaming
- 802.11ai at FILS-SK in STA mode
- PCIe for Wi-Fi host interface
- Globally certified module
- 1630 M.2 LGA package
- Industrial temperature grade
Applications
- Industrial IoT
- Security cameras
- Automotive in-vehicle infotainment
- PoS terminals
- Printers
Specifications
- On-air data rates
- 2.4GHz
- 11b – 1Mbps, 2Mbps, 5.5Mbps, 11Mbps
- 11g – 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
- 11n – MCS0 to MCS7 or Up to 150Mbps
- 5GHz
- 11a – 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
- 11n/ac – MCS0 to MCS9 or up to 433Mbps
- 2.4GHz
- Modulation schemes
- 2.4GHz
- 11b – BPSK, QPSK, CCK
- 11g – BPSK, QPSK, 16QAM, 64QAM
- 11n – PSK, QPSK, 16QAM, 64QAM
- 5GHz
- 11n/ac – BPSK, QPSK, 16QAM, 64QAM
- 2.4GHz
- WPA/WPA2 -PSK TKIP/AES, WPS 2.0, Enterprise Security (EAP) STA only security features
- 802.11a/b/g/n, 1-stream MU-MIMO 802.11ac WLAN technology
- 2.4GHz, 5GHz frequency band
- Antenna diversity with 2 x MHF4
- Wi-Fi – SDIO 3.0 host interface
- 310Mbps max throughput
- 18dBm maximum transmit power
- -97.5dBm receive sensitivity
- 20MHz/40MHz/80MHz WLAN bandwidths
- 3.3V power supply
- -40°C to 85°C operating temperature
- 5% to 90% non-condensing humidity
- 16mm x 30mm x 1.5mm M.2 LGA package
- FCC, IC, CE, and TELEC certifications and approvals
Additional Resources
Module Block Diagram
Software Architecture