IXYS Integrated Circuits LCA717 OptoMOS® Relays

IXYS Integrated Circuits LCA717 OptoMOS® Relays are 30V single-pole, normally open (1-Form-A) Solid State Relays. These relays use optically coupled MOSFET technology to provide 3750Vrms of input to output isolation and features an ultra-low on-resistance for high-current operation. The optically coupled outputs are controlled by a highly efficient GaAIA infrared LED using patented OptoMOS architecture. The LCA717 OptoMOS Relays offer faster, bounce-free switching in a more compact surface mount or thru-hole package.

Features

  • 0.15Ω maximum on-resistance
  • 2A high load current
  • 3750Vrms input/output isolation
  • Low drive power requirements (TTL/CMOS compatible)
  • No moving parts
  • High reliability
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • Small 6-pin DIP package
  • Machine insertable, wave solderable
  • Surface mount, tape & reel version available

Applications

  • Sensor circuitry
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters (watt-hour, water, gas)
  • Medical equipment: patient/equipment isolation
  • Aerospace
  • Industrial controls

Pin Configuration

IXYS Integrated Circuits LCA717 OptoMOS® Relays
发布日期: 2015-09-21 | 更新日期: 2022-03-11