JKL Components ZFS-85000HD-RGB LED Ribbon Strip
JKL Components ZFS-85000HD-RGB LED Ribbon Strip is a high‑density 12V RGB LED flex ribbon that features easy peel‑and‑stick adhesive backing and cuttable 25mm segments. This LED ribbon strip delivers enhanced brightness for applications that demand high light output. The ZFS-85000HD-RGB ribbon strip produces a wide range of colors and dynamic lighting effects, including fading and pulsing, when paired with an RGB controller. The LED strip is a flexible RGB ribbon that stands out with its tight LED pitch, convenient 1‑inch cut points, and an ultra‑slim 0.315‑inch profile. This LED strip is ideal for industrial, and signage and display projects.
Features
- 196.85-inch/16.5ft. reel
- 600 LEDs per reel
- Easy peel and stick mounting
- 12V forward voltage DC
- Dominant wavelengths:
- 624nm red
- 518nm green
- 471nm blue
- Dimensions:
- 5000mm length
- 8mm width
- 25mm (0.984-inch) segment is cuttable and includes 3 LEDs
Applications
- Industrial
- Signage and display projects
Dimension
发布日期: 2026-03-09
| 更新日期: 2026-03-20