Johanson Dielectrics TANCERAM® Chip Capacitor

Johanson Dielectrics TANCERAM® Chip Capacitor offers several advantages over tantalum capacitors and can replace tantalums in many applications. This capacitor exhibits extremely low ESR, which allows equivalent circuit performance to be achieved using considerably lower capacitance values. The TANCERAM capacitor features low DC leakage, reducing the current drain and extending the battery life of portable products. Johanson Dielectrics TANCERAM chip capacitor also delivers high DC voltage breakdown ratings for improved reliability while eliminating the large voltage derating that commonly occurs with tantalum capacitors.

Features

  • Low ESR
  • Higher surge voltage
  • Reduced chip size
  • Higher insulation resistance
  • Low DC leakage
  • Non-polarized devices
  • Improved reliability
  • Higher ripple current

Applications

  • Switching power supply smoothing (input/output)
  • Backlighting inverters
  • DC/DC converter smoothing (input/output)
  • General digital circuits
发布日期: 2013-05-13 | 更新日期: 2026-07-29