JST Connectors SAB Single-Sealed Wire-to-Wire Connectors
JST Connectors SAB Automotive Single-Sealed Wire-to-Wire Connectors are sealed wire-to-wire connectors with a rigid design and a spring-lock mechanism. The SAB features a spring force that prevents half-mating and keeps a constant, rigid connection between the male and female connectors. These 5A JST automotive connectors have a short terminal (0.64mm) to prevent accidental discharge. The anti-vibration mechanism is durable in high-shock/-vibration environments.
Features
- 0.64mm single-sealed connectors
- Anti-vibration mechanism
- High-reliability rigid connector
- Maintains high durability in high shock and vibration environments
- Go/No-Go mating system - compression spring prevents half-connecting
- Waterproof
- Free-hanging panel mounting
Specifications
- 5A maximum current rating
- 0.65mm terminal size
- 1kVAC withstanding voltage for 1 minute
- -40°C to +120°C operating temperature range (including temperature rise in applying electrical current)
- Contact resistance
- 10mΩ maximum initial
- 20mΩ maximum after environmental tests
- 100MΩ minimum insulation resistance
Mechanical Drawing
发布日期: 2025-10-15
| 更新日期: 2026-03-03