KEMET FM Supercapacitors
KEMET FM Supercapacitors, also known as electric double-layer capacitors (EDLCs), are designed for high-energy storage applications. These supercapacitors are capable of producing 3.5VDC, 5.5VDC, and 6.5VDC voltages. The capacitors operate in a wide range of temperatures from -25°C to +70°C (all types except FMR) and -40°C to +85°C (FMR type). KEMET FM Supercapacitors are maintenance free and highly reliable against liquid leakage. The series comes in a rectangular case with leads that can be transverse-mounted.Features
- Also known as ELDCs
- Rectangular case
- Maintenance free
- Highly reliable against liquid leakage
- Lead free and RoHS compliant
- Leads can be transverse-mounted
- 3.5VDC, 5.5VDC, and 6.5VDC voltages
- Temperature range
- -25°C to +70°C (all types except FMR)
- -40°C to +85°C (FMR type)
发布日期: 2016-01-28
| 更新日期: 2023-08-23