KEMET R71 Film Capacitors
KEMET R71 MKP Film Capacitors offer a 420VDC to 1000VDC voltage range and are typically used for P.F.C (Power Factor Correction). The R71 Series is constructed of metallized polypropylene film with radial leads of tinned wire and is encapsulated in a self-extinguishing solvent-resistant plastic case. KEMET R71 MKP Film Capacitors are ideal for power factor correction and pulse applications.Features
- 420VDC to 1000VDC voltage range
- 0.01μF to 22μF capacitance range
- 10mm to 37.5mm lead spacing
- ±10%, ±20%, and ±5% capacitance tolerance
- 55/105/56 IEC 60068-1 climatic category
- -55°C to +105°C operating temperature range
- RoHS compliant
- Lead-free terminations
- Tape and reel packaging in accordance with IEC 60286-2
- Self-healing
Additional Resources
发布日期: 2012-02-16
| 更新日期: 2023-08-31