Keystone Electronics Grade 2 Titanium Socket Head Cap Screws

Keystone Electronics Grade 2 Titanium Socket Head Cap Screws are about 40% lighter than carbon steel and stainless steel with a high strength-to-weight ratio. These screws offered in a variety of thread sizes, including imperial thread. Available thread sizes are 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6. Lengths range from 4.74mm to 40mm. Keystone Grade 2 titanium screws are manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications and offers superior corrosion resistance to acid, alkali, and other substances. These non-toxic screws are ideal for use in harsh environments, including sea water, acids, chemicals, petroleum, and biomedical, as well as power generation operations.

Features

  • Manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications
  • 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6 threads
  • About 40% lighter than carbon steel and stainless steel
  • High strength-to-weight ratio
  • Extremely low magnetism
  • Superior corrosion resistance to acid, alkali, and other substances
  • Low-temperature tenacity
  • Low coefficient of thermal conductivity and expansion
  • Non-toxic

Applications

  • Corrosive environments
  • Sea water
  • Acids
  • Chemicals
  • Petroleum
  • Biomedical
  • Power generation operations
发布日期: 2019-11-19 | 更新日期: 2023-12-14