Keystone Electronics Thru-Hole Mount (THM) Test Points

Keystone Electronics Thru-Hole Mount (THM) Test Points are offered in space-saving, ultra-low, and low profile designs with color-keyed and slotted/loop types. The THM Test Points feature silver- or tin-plated bronze material or terminals (color-keyed). A wide variety of configurations are available to suit most applications. Keystone Electronics' Thru-Hole Mount (THM) Test Points provide a secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips, and probes.

Features

  • Through-Hole Mount
    • Color-keyed for visibility and quick identification
    • Economical choice for PC test point terminations
    • Snap-fit mounting provides positive retention for wave soldering
    • Wire form loop for safe, non-slip testing
    • Space-saving, ultra-low, and low profile designs
    • High profile design for difficult to reach applications
    • Suitable for high-density packaging on .062" (1.57mm) and .093" (2.36mm) PC boards
    • Practical replacement for wire-wrap posts and turrets
    • Secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips, and probes
    • High-temperature nylon base ideal for reflow soldering
    • Ideal for reliable production testing and field service troubleshooting
  • Thru-Hole Mount, Slotted and Loop Types
    • Low profile, space-saving designs for dense packaging
    • Wide variety of configurations to suit most applications
    • Safe, practical, economical replacement for wire-wrap posts
    • Easy mount design, ideal for wave soldering
    • Re-fit PC boards without the need for re-design
    • Provides easy access for production testing and field service troubleshooting
    • Positive grip when using J hooks, EZ hooks, grabbers, clips, tips, and probes
    • Custom test point terminals can be manufactured to your specifications
    • Other platings and materials available upon request

Specifications

  • Thru-Hole Mount
    • Ultra-low profile
      • ø.017" (ø.43mm) silver-plated phosphor bronze
      • .040" (1.0mm) mounting hole
    • Low profile
      • .016" x .028" (.40mm x .71mm) silver-plated phosphor bronze
      • .040" (1.0mm) mounting hole
    • Standard
      • ø.020" (ø.50mm) silver-plated phosphor bronze
      • .073" (1.9mm) mounting hole
    • Large
      • ø.020" (ø.50mm) silver-plated phosphor bronze
      • .114" (2.9mm) mounting hole
  • Thru-Hole Mount, Color-Keyed
    • Miniature
      • .010" x .020" (.25mm x .51mm) silver-plated phosphor bronze terminals
      • Nylon 46 base, UL94V-0 rated
      • ø.040" (ø1.0mm) mounting hole
    • Compact and Multipurpose
      • .015" x .032" (.38mm x .81mm) silver-plated phosphor bronze terminals
      • Nylon 46 base, UL94V-0 rated
      • ø.063" (ø1.6mm) mounting hole
  • Thru-Hole Mount, Slotted & Loop Types
    • Tin-plated brass

Test Points in Use

Keystone Electronics Thru-Hole Mount (THM) Test Points

Videos

发布日期: 2021-03-09 | 更新日期: 2022-12-01